RF ANTENNA GPS Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Module SMA Male Adhesive
Abracon: Who We Are Today

APAMP-116

DigiKey Part Number
535-12090-ND
Manufacturer
Manufacturer Product Number
APAMP-116
Description
RF ANT 1.575GHZ MOD SMA MALE ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
Abracon LLC
Number of Bands
1
Series
VSWR
1.5
Packaging
Bulk
Gain
5dBic
Part Status
Active
Features
Cable - 3m, LNA
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.575GHz
Height (Max)
0.571" (14.50mm)
Frequency Range
1.574GHz ~ 1.576GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA.105.301111Taoglas Limited219931-1000-ND474,34000 KčSimilar
AA.108.301111Taoglas Limited390931-1135-ND482,74000 KčSimilar
AA.162.301111Taoglas Limited1 802931-1238-ND629,73000 KčSimilar
AA.170.301111Taoglas Limited299931-1388-ND912,99000 KčSimilar
FXP832.03.0458DTaoglas Limited1 818931-1328-ND167,98000 KčSimilar
In-Stock: 2 746
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,88000 Kč249,88 Kč
10195,82700 Kč1 958,27 Kč
25182,31320 Kč4 557,83 Kč
100167,46950 Kč16 746,95 Kč
300159,18723 Kč47 756,17 Kč
500156,12432 Kč78 062,16 Kč
1 000152,61367 Kč152 613,67 Kč
Manufacturers Standard Package
Unit Price without VAT:249,88000 Kč
Unit Price with VAT:302,35480 Kč