10 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

AOCJYR-10.000MHZ-M5625LF-T

DigiKey Part Number
535-AOCJYR-10.000MHZ-M5625LF-TTR-ND - Tape & Reel (TR)
535-AOCJYR-10.000MHZ-M5625LF-TCT-ND - Cut Tape (CT)
535-AOCJYR-10.000MHZ-M5625LF-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOCJYR-10.000MHZ-M5625LF-T
Description
XTAL OSC OCXO 10.0000MHZ LVCMOS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AOCJYR-10.000MHZ-M5625LF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
122mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (9.7x7.5)
Size / Dimension
0.382" L x 0.295" W (9.70mm x 7.50mm)
Height - Seated (Max)
0.169" (4.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 103,65000 Kč1 103,65 Kč
101 060,84000 Kč10 608,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000866,69245 Kč866 692,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 103,65000 Kč
Unit Price with VAT:1 335,41650 Kč