


AOCJYR-10.000MHZ-M5625LF | |
|---|---|
DigiKey Part Number | 535-12623-ND |
Manufacturer | |
Manufacturer Product Number | AOCJYR-10.000MHZ-M5625LF |
Description | XTAL OSC OCXO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AOCJYR-10.000MHZ-M5625LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 122mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (9.7x7.5) | |
Size / Dimension | 0.382" L x 0.295" W (9.70mm x 7.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 922,22000 Kč | 3 922,22 Kč |
| 10 | 3 609,03100 Kč | 36 090,31 Kč |
| Unit Price without VAT: | 3 922,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 745,88620 Kč |






