
ALANC001G1-EADT | |
|---|---|
DigiKey Part Number | 535-ALANC001G1-EADTTR-ND - Tape & Reel (TR) 535-ALANC001G1-EADTCT-ND - Cut Tape (CT) 535-ALANC001G1-EADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALANC001G1-EADT |
Description | XFMR LAN 200UH BASE-T POE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.134" W (4.60mm x 3.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 7,49200 Kč | 187,30 Kč |
| 50 | 7,27380 Kč | 363,69 Kč |
| 100 | 7,06160 Kč | 706,16 Kč |
| 250 | 6,78824 Kč | 1 697,06 Kč |
| 500 | 6,58624 Kč | 3 293,12 Kč |
| 1 000 | 6,38885 Kč | 6 388,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,19620 Kč | 12 392,40 Kč |
| 4 000 | 6,00805 Kč | 24 032,20 Kč |
| 6 000 | 5,90012 Kč | 35 400,72 Kč |
| 10 000 | 5,76643 Kč | 57 664,30 Kč |
| 14 000 | 5,67967 Kč | 79 515,38 Kč |
| 20 000 | 5,58891 Kč | 111 778,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





