AHCR-S04R0SA107Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCR-S04R0SA857Q

DigiKey Part Number
535-AHCR-S04R0SA857Q-ND
Manufacturer
Manufacturer Product Number
AHCR-S04R0SA857Q
Description
CAP LITH HYBRID 850F 4V T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
850 F (EDLC) Supercapacitor 4 V Radial, Can 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Capacitance
850 F
Tolerance
-10%, +30%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1336,17000 Kč336,17 Kč
10255,82100 Kč2 558,21 Kč
50232,11420 Kč11 605,71 Kč
210217,57081 Kč45 689,87 Kč
630203,91603 Kč128 467,10 Kč
1 050192,60750 Kč202 237,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:336,17000 Kč
Unit Price with VAT:406,76570 Kč