AHCR-S04R0SA107Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCR-S04R0SA227Q

DigiKey Part Number
535-AHCR-S04R0SA227Q-ND
Manufacturer
Manufacturer Product Number
AHCR-S04R0SA227Q
Description
CAP LITH HYBRID 220F 4V T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 F (EDLC) Supercapacitor 4 V Radial, Can 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Capacitance
220 F
Tolerance
-10%, +30%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1130,60000 Kč130,60 Kč
1090,19400 Kč901,94 Kč
5082,02860 Kč4 101,43 Kč
44070,88495 Kč31 189,38 Kč
88068,10748 Kč59 934,58 Kč
1 32067,68251 Kč89 340,91 Kč
2 64065,98573 Kč174 202,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,60000 Kč
Unit Price with VAT:158,02600 Kč