
AHCR-S04R0SA457Q | |
|---|---|
DigiKey Part Number | 535-AHCR-S04R0SA457Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA457Q |
Description | CAP LITH HYBRID 450F 4V T/H |
Customer Reference | |
Detailed Description | 450 F (EDLC) Supercapacitor 4 V Radial, Can 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 450 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,81000 Kč | 248,81 Kč |
| 10 | 171,51500 Kč | 1 715,15 Kč |
| 50 | 163,08700 Kč | 8 154,35 Kč |
| Unit Price without VAT: | 248,81000 Kč |
|---|---|
| Unit Price with VAT: | 301,06010 Kč |


