
AHCR-S04R0SA128Q | |
|---|---|
DigiKey Part Number | 535-AHCR-S04R0SA128Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA128Q |
Description | CAP LITHIUM HYBRID 1200F 4V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 F (EDLC) Supercapacitor 4 V Radial, Can 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1200 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 253,72292 Kč | 213 127,25 Kč |
| Unit Price without VAT: | 253,72292 Kč |
|---|---|
| Unit Price with VAT: | 307,00473 Kč |




