
AFII-LC-0045 | |
|---|---|
DigiKey Part Number | 535-AFII-LC-0045TR-ND - Tape & Reel (TR) 535-AFII-LC-0045CT-ND - Cut Tape (CT) 535-AFII-LC-0045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-LC-0045 |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.8dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,95560 Kč | 123,89 Kč |
| 50 | 4,66160 Kč | 233,08 Kč |
| 100 | 4,38230 Kč | 438,23 Kč |
| 250 | 4,04084 Kč | 1 010,21 Kč |
| 500 | 3,80064 Kč | 1 900,32 Kč |
| 1 000 | 3,57470 Kč | 3 574,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24440 Kč | 9 733,20 Kč |
| 6 000 | 3,05196 Kč | 18 311,76 Kč |
| 9 000 | 2,94469 Kč | 26 502,21 Kč |
| 15 000 | 2,81487 Kč | 42 223,05 Kč |
| 21 000 | 2,73248 Kč | 57 382,08 Kč |
| 30 000 | 2,64775 Kč | 79 432,50 Kč |
| 75 000 | 2,44170 Kč | 183 127,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |








