
AETC2303XS-SS | |
---|---|
DigiKey Part Number | 535-AETC2303XS-SS-ND |
Manufacturer | |
Manufacturer Product Number | AETC2303XS-SS |
Description | LTE 4G/5G & WI-FI 6E WHIP ANTENN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, IoT, LTE, M2M, UWB Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.513GHz, 2.2GHz, 3.75GHz, 4.7GHz, 6.137GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.452GHz ~ 1.575GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 6 | |
VSWR | 3 | |
Return Loss | 12dB | |
Gain | 2dBi, 2.5dBi, 3dBi, 3dBi, 3dBi, 3dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.331" (237.00mm) | |
Applications | 2G, 3G, 4G, 5G, IoT, LTE, M2M, UWB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 282,25000 Kč | 282,25 Kč |
10 | 195,42700 Kč | 1 954,27 Kč |
25 | 172,77240 Kč | 4 319,31 Kč |
200 | 143,20625 Kč | 28 641,25 Kč |
Unit Price without VAT: | 282,25000 Kč |
---|---|
Unit Price with VAT: | 341,52250 Kč |