AETC2002X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AETC2002XS-SS

DigiKey Part Number
535-AETC2002XS-SS-ND
Manufacturer
Manufacturer Product Number
AETC2002XS-SS
Description
LTE 4G/5G & WI-FI 6E WHIP ANTENN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Bluetooth, LTE, Wi-Fi, WLAN, Zigbee™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.513GHz, 2.2GHz, 3.75GHz, 4.7GHz, 6.15GHz
Frequency Range
617MHz ~ 960MHz, 1.452GHz ~ 1.575GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 7.15GHz
Antenna Type
Whip, Tilt
Number of Bands
6
VSWR
3
Return Loss
12dB
Gain
1dBi, 2.5dBi, 2.5dBi, 2.5dBi, 2.5dBi, 2.5dBi
Power - Max
500 mW
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.071" (205.00mm)
Applications
4G, 5G, Bluetooth, LTE, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 018
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1276,41000 Kč276,41 Kč
10186,34500 Kč1 863,45 Kč
25168,88960 Kč4 222,24 Kč
100143,73530 Kč14 373,53 Kč
300139,30063 Kč41 790,19 Kč
Manufacturers Standard Package
Unit Price without VAT:276,41000 Kč
Unit Price with VAT:334,45610 Kč