
AETC1302XS-SS | |
|---|---|
DigiKey Part Number | 535-AETC1302XS-SS-ND |
Manufacturer | |
Manufacturer Product Number | AETC1302XS-SS |
Description | LTE 4G/5G & WI-FI 6E WHIP ANTENN |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, LTE, Wi-Fi, WLAN, Zigbee™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.513GHz, 2.2GHz, 3.75GHz, 4.7GHz, 6.15GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.452GHz ~ 1.575GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 7.15GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 6 | |
VSWR | 3, 3, 2.5, 2.5, 2.5, 3 | |
Return Loss | 12dB | |
Gain | 1dBi, 2dBi, 2dBi, 2dBi, 2dBi, 2dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.335" (135.50mm) | |
Applications | 4G, 5G, Bluetooth, LTE, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,35000 Kč | 272,35 Kč |
| 10 | 188,04500 Kč | 1 880,45 Kč |
| 25 | 166,09840 Kč | 4 152,46 Kč |
| 100 | 141,27480 Kč | 14 127,48 Kč |
| 400 | 136,53938 Kč | 54 615,75 Kč |
| Unit Price without VAT: | 272,35000 Kč |
|---|---|
| Unit Price with VAT: | 329,54350 Kč |


