RF ANTENNA 3G, 4G, LTE Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76002114

DigiKey Part Number
602-76002114-ND
Manufacturer
Manufacturer Product Number
76002114
Description
ANTENNA - 3G/4G/5G (MULTIBAND 6M
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, LTE Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
Digi
Number of Bands
2
Series
Gain
1.2dBi, 5.5dBi
Packaging
Bulk
Termination
SMA Male
Part Status
Active
Mounting Type
Connector Mount
RF Family/Standard
Cellular
Height (Max)
9.016" (229.00mm)
Frequency Group
Wide Band
Applications
3G, 4G, LTE
Frequency (Center/Band)
788.5MHz, 3.715GHz
Base Product Number
Frequency Range
617MHz ~ 960MHz, 1.43GHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,96000 Kč461,96 Kč
Manufacturers Standard Package
Unit Price without VAT:461,96000 Kč
Unit Price with VAT:558,97160 Kč