RF ANTENNA GLONASS, GNSS, GPS Puck SMA Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GNSS, GPS Puck SMA Adhesive
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEACBA045015-SG2

DigiKey Part Number
AEACBA045015-SG2-ND
Manufacturer
Manufacturer Product Number
AEACBA045015-SG2
Description
RF ANT 1575MHZ/1602MHZ PUCK SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GNSS, GPS Puck SMA Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.575GHz ~ 1.602GHz
Antenna Type
Puck
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.598" (15.20mm)
Applications
GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1566,53000 Kč566,53 Kč
10455,84600 Kč4 558,46 Kč
25428,21640 Kč10 705,41 Kč
200386,55115 Kč77 310,23 Kč
400377,26163 Kč150 904,65 Kč
Manufacturers Standard Package
Unit Price without VAT:566,53000 Kč
Unit Price with VAT:685,50130 Kč