
MAF94300 | |
|---|---|
DigiKey Part Number | 994-1125-ND |
Manufacturer | |
Manufacturer Product Number | MAF94300 |
Description | RF ANT 850MHZ/900MHZ WHIP TILT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, GPS, GSM, Wi-Fi, WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.47GHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | 815MHz ~ 960MHz, 1.427GHz ~ 1.511GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 7 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.339" (161.00mm) | |
Applications | AWS, GPS, GSM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,01000 Kč | 240,01 Kč |
| 10 | 188,07900 Kč | 1 880,79 Kč |
| 25 | 175,10640 Kč | 4 377,66 Kč |
| 100 | 160,84470 Kč | 16 084,47 Kč |
| 250 | 155,58512 Kč | 38 896,28 Kč |
| Unit Price without VAT: | 240,01000 Kč |
|---|---|
| Unit Price with VAT: | 290,41210 Kč |



