
ADCM-S05R5SA104RB | |
|---|---|
DigiKey Part Number | 535-ADCM-S05R5SA104RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S05R5SA104RB |
Description | CAPACITOR 0.1F 5.5V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial 1.8Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | 0%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.268" (6.80mm) | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 50 | 27,61660 Kč | 1 380,83 Kč |
| 100 | 25,67640 Kč | 2 567,64 Kč |
| 768 | 21,74332 Kč | 16 698,87 Kč |
| 1 536 | 20,84270 Kč | 32 014,39 Kč |
| 3 072 | 20,10094 Kč | 61 750,09 Kč |
| 5 376 | 19,59864 Kč | 105 362,29 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |







