
CHP5R5L224R-TW | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L224R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L224R-TW |
Description | 5.5V 0.22F 13*7*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Radial, Can 400mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 0.22 F | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 400mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 51,04600 Kč | 510,46 Kč |
| 50 | 42,40760 Kč | 2 120,38 Kč |
| 250 | 36,92120 Kč | 9 230,30 Kč |
| 500 | 35,22288 Kč | 17 611,44 Kč |
| 1 000 | 33,82484 Kč | 33 824,84 Kč |
| 2 500 | 32,34759 Kč | 80 868,97 Kč |
| 5 000 | 31,45639 Kč | 157 281,95 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |




