
ADCM-S05R5SA473WB | |
|---|---|
DigiKey Part Number | 535-ADCM-S05R5SA473WB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S05R5SA473WB |
Description | CAPACITOR 0.047F 5.5V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial 2.1Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | 0% , 40% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.268" (6.80mm) | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 33,03000 Kč | 330,30 Kč |
| 50 | 26,87320 Kč | 1 343,66 Kč |
| 100 | 24,97290 Kč | 2 497,29 Kč |
| 768 | 21,11995 Kč | 16 220,12 Kč |
| 1 536 | 20,23737 Kč | 31 084,60 Kč |
| 3 072 | 19,51071 Kč | 59 936,90 Kč |
| 5 376 | 19,01858 Kč | 102 243,89 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |




