


ACMS-Q4523F-101-T | |
|---|---|
DigiKey Part Number | 535-ACMS-Q4523F-101-TTR-ND - Tape & Reel (TR) 535-ACMS-Q4523F-101-TCT-ND - Cut Tape (CT) 535-ACMS-Q4523F-101-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-Q4523F-101-T |
Description | CMC 100UH 200MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| 1 000 | 11,70345 Kč | 11 703,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,03645 Kč | 22 072,90 Kč |
| 4 000 | 10,40850 Kč | 41 634,00 Kč |
| 6 000 | 10,05839 Kč | 60 350,34 Kč |
| 10 000 | 9,63439 Kč | 96 343,90 Kč |
| 14 000 | 9,44910 Kč | 132 287,40 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |







