
US2JDFQ-13 | |
|---|---|
DigiKey Part Number | US2JDFQ-13DITR-ND - Tape & Reel (TR) US2JDFQ-13DICT-ND - Cut Tape (CT) US2JDFQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2JDFQ-13 |
Description | DIODE STANDARD 600V 2A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount D-Flat |
Datasheet | Datasheet |
EDA/CAD Models | US2JDFQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 4,16600 Kč | 416,60 Kč |
| 500 | 3,12702 Kč | 1 563,51 Kč |
| 1 000 | 2,70979 Kč | 2 709,79 Kč |
| 2 000 | 2,50916 Kč | 5 018,32 Kč |
| 5 000 | 2,20286 Kč | 11 014,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,95407 Kč | 19 540,70 Kč |
| 20 000 | 1,79839 Kč | 35 967,80 Kč |
| 30 000 | 1,63115 Kč | 48 934,50 Kč |
| 70 000 | 1,62997 Kč | 114 097,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




