


ACMP-Q9050-102-T | |
|---|---|
DigiKey Part Number | 535-ACMP-Q9050-102-TTR-ND - Tape & Reel (TR) 535-ACMP-Q9050-102-TCT-ND - Cut Tape (CT) 535-ACMP-Q9050-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-Q9050-102-T |
Description | CMC 5A 2LN 1 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 32,29100 Kč | 322,91 Kč |
| 100 | 26,55040 Kč | 2 655,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,73438 Kč | 15 787,50 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |









