


ACAR4008-S698 | |
---|---|
DigiKey Part Number | 535-ACAR4008-S698TR-ND - Tape & Reel (TR) 535-ACAR4008-S698CT-ND - Cut Tape (CT) 535-ACAR4008-S698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAR4008-S698 |
Description | 4G/LTE CERAMIC CHIP ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAR4008-S698 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 4 | |
Return Loss | - | |
Gain | -0.16dBi, -1.55dBi, 0.1dBi, 0.33dBi, 1.75dBi, 2.27dBi, 2.74dBi, 2.75dBi, 3.79dBi, 4.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | 2G, 3G, 4G, GSM, LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,28000 Kč | 92,28 Kč |
10 | 45,43000 Kč | 454,30 Kč |
25 | 42,22640 Kč | 1 055,66 Kč |
100 | 38,76460 Kč | 3 876,46 Kč |
250 | 37,32820 Kč | 9 332,05 Kč |
500 | 34,71278 Kč | 17 356,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 32,24234 Kč | 32 242,34 Kč |
2 000 | 32,10507 Kč | 64 210,14 Kč |
Unit Price without VAT: | 92,28000 Kč |
---|---|
Unit Price with VAT: | 111,65880 Kč |