



ACAG0301-1575-T | |
|---|---|
DigiKey Part Number | 535-14486-2-ND - Tape & Reel (TR) 535-14486-1-ND - Cut Tape (CT) 535-14486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG0301-1575-T |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0301-1575-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.18dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 100 | 11,16460 Kč | 1 116,46 Kč |
| 250 | 10,43348 Kč | 2 608,37 Kč |
| 500 | 9,99252 Kč | 4 996,26 Kč |
| 1 000 | 9,62947 Kč | 9 629,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,18103 Kč | 27 543,09 Kč |
| 6 000 | 8,96160 Kč | 53 769,60 Kč |
| 9 000 | 8,85168 Kč | 79 665,12 Kč |
| 15 000 | 8,73000 Kč | 130 950,00 Kč |
| 21 000 | 8,65884 Kč | 181 835,64 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










