
ANT3216LL15R1575A | |
|---|---|
DigiKey Part Number | 311-1543-2-ND - Tape & Reel (TR) 311-1543-1-ND - Cut Tape (CT) 311-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT3216LL15R1575A |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.55GHz ~ 1.6GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.01dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 100 | 5,05210 Kč | 505,21 Kč |
| 250 | 4,68088 Kč | 1 170,22 Kč |
| 500 | 4,45620 Kč | 2 228,10 Kč |
| 1 000 | 4,27120 Kč | 4 271,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04274 Kč | 12 128,22 Kč |
| 6 000 | 3,93097 Kč | 23 585,82 Kč |
| 9 000 | 3,87497 Kč | 34 874,73 Kč |
| 15 000 | 3,81298 Kč | 57 194,70 Kč |
| 21 000 | 3,77673 Kč | 79 311,33 Kč |
| 30 000 | 3,74186 Kč | 112 255,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





