


ABS13-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-9165-2-ND - Tape & Reel (TR) 535-9165-1-ND - Cut Tape (CT) 535-9165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS13-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ABS13-32.768KHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 14,60900 Kč | 146,09 Kč |
| 25 | 13,80880 Kč | 345,22 Kč |
| 50 | 13,24040 Kč | 662,02 Kč |
| 100 | 12,69320 Kč | 1 269,32 Kč |
| 250 | 12,00356 Kč | 3 000,89 Kč |
| 500 | 11,50636 Kč | 5 753,18 Kč |
| 1 000 | 11,03062 Kč | 11 030,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,62966 Kč | 25 888,98 Kč |
| 6 000 | 8,51146 Kč | 51 068,76 Kč |
| 9 000 | 8,48413 Kč | 76 357,17 Kč |
| 15 000 | 8,45287 Kč | 126 793,05 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |











