32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS07-32.768KHZ-7-T

DigiKey Part Number
535-9543-2-ND - Tape & Reel (TR)
535-9543-1-ND - Cut Tape (CT)
535-9543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07-32.768KHZ-7-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07-32.768KHZ-7-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (65)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS06-32.768KHZ-6-TAbracon LLC4 264535-ABS06-32.768KHZ-6-TCT-ND34,65000 KčSimilar
ABS06-32.768KHZ-7-TAbracon LLC13 610535-15020-1-ND34,65000 KčSimilar
ABS07AIG-32.768KHZ-6-D-TAbracon LLC7 447535-ABS07AIG-32.768KHZ-6-D-TCT-ND11,76000 KčSimilar
ABS07AIG-32.768KHZ-7-D-TAbracon LLC184535-13358-1-ND11,76000 KčSimilar
ABS07AIG-32.768KHZ-9-D-TAbracon LLC118535-13357-1-ND11,76000 KčSimilar
In-Stock: 452 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,99300 Kč149,93 Kč
2514,17800 Kč354,45 Kč
5013,59000 Kč679,50 Kč
10013,02930 Kč1 302,93 Kč
25012,32164 Kč3 080,41 Kč
50011,81180 Kč5 905,90 Kč
1 00011,32317 Kč11 323,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,59034 Kč31 771,02 Kč
6 00010,15292 Kč60 917,52 Kč
9 0009,90567 Kč89 151,03 Kč
15 0009,60281 Kč144 042,15 Kč
21 0009,40851 Kč197 578,71 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč