ABS07 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS07 Series
Abracon: Who We Are Today

ABS07-32.768KHZ-6-T

DigiKey Part Number
535-11898-2-ND - Tape & Reel (TR)
535-11898-1-ND - Cut Tape (CT)
535-11898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07-32.768KHZ-6-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07-32.768KHZ-6-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1013,59800 Kč135,98 Kč
2512,85720 Kč321,43 Kč
5012,32680 Kč616,34 Kč
10011,81540 Kč1 181,54 Kč
25011,17420 Kč2 793,55 Kč
50010,71150 Kč5 355,75 Kč
1 00010,26840 Kč10 268,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,71688 Kč26 150,64 Kč
6 0008,16424 Kč48 985,44 Kč
9 0007,83465 Kč70 511,85 Kč
15 0007,80531 Kč117 079,65 Kč
21 0007,78774 Kč163 542,54 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč