32.768 kHz ±20ppm Crystal 4pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 4pF 90 kOhms 2-SMD, No Lead
Tiny but Mighty 2.0

ABS05-32.768KHZ-X-T5

DigiKey Part Number
535-ABS05-32.768KHZ-X-T5TR-ND - Tape & Reel (TR)
535-ABS05-32.768KHZ-X-T5CT-ND - Cut Tape (CT)
535-ABS05-32.768KHZ-X-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS05-32.768KHZ-X-T5
Description
CRYSTAL 32.768KHZ 4PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS05-32.768KHZ-X-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1048,50500 Kč485,05 Kč
2545,85960 Kč1 146,49 Kč
5043,96560 Kč2 198,28 Kč
10042,14720 Kč4 214,72 Kč
25039,85924 Kč9 964,81 Kč
50038,55232 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00033,22505 Kč166 125,25 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč