


ABM8W-32.0000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-14518-2-ND - Tape & Reel (TR) 535-14518-1-ND - Cut Tape (CT) 535-14518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-32.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-32.0000MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,28300 Kč | 92,83 Kč |
| 25 | 8,61360 Kč | 215,34 Kč |
| 50 | 8,04120 Kč | 402,06 Kč |
| 100 | 7,48120 Kč | 748,12 Kč |
| 250 | 7,06692 Kč | 1 766,73 Kč |
| 500 | 6,70190 Kč | 3 350,95 Kč |
| 1 000 | 6,63875 Kč | 6 638,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53434 Kč | 19 603,02 Kč |
| 6 000 | 6,28160 Kč | 37 689,60 Kč |
| 9 000 | 6,12843 Kč | 55 155,87 Kč |
| 15 000 | 5,94084 Kč | 89 112,60 Kč |
| 21 000 | 5,92878 Kč | 124 504,38 Kč |
| 30 000 | 5,69562 Kč | 170 868,60 Kč |
| 36 000 | 5,63286 Kč | 202 782,96 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |






