


ABM8G-30.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10301-2-ND - Tape & Reel (TR) 535-10301-1-ND - Cut Tape (CT) 535-10301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-30.000MHZ-B4Y-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-30.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 25 | 9,89360 Kč | 247,34 Kč |
| 50 | 9,48520 Kč | 474,26 Kč |
| 100 | 9,09360 Kč | 909,36 Kč |
| 250 | 8,60020 Kč | 2 150,05 Kč |
| 500 | 8,24402 Kč | 4 122,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,90280 Kč | 7 902,80 Kč |
| 2 000 | 6,91314 Kč | 13 826,28 Kč |
| 3 000 | 6,64359 Kč | 19 930,77 Kč |
| 5 000 | 6,37167 Kč | 31 858,35 Kč |
| 7 000 | 6,26589 Kč | 43 861,23 Kč |
| 10 000 | 6,16081 Kč | 61 608,10 Kč |
| 12 000 | 6,04379 Kč | 72 525,48 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |











