

ABM8G-25.000MHZ-4Y-T3 | |
---|---|
DigiKey Part Number | 535-10915-2-ND - Tape & Reel (TR) 535-10915-1-ND - Cut Tape (CT) 535-10915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-25.000MHZ-4Y-T3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-25.000MHZ-4Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 10,35300 Kč | 103,53 Kč |
25 | 9,79000 Kč | 244,75 Kč |
50 | 9,38600 Kč | 469,30 Kč |
100 | 8,19040 Kč | 819,04 Kč |
250 | 7,43632 Kč | 1 859,08 Kč |
500 | 7,34632 Kč | 3 673,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,14166 Kč | 18 424,98 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |