


ABM8G-12.000MHZ-4Y-T3 | |
|---|---|
DigiKey Part Number | 535-10901-2-ND - Tape & Reel (TR) 535-10901-1-ND - Cut Tape (CT) 535-10901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.000MHZ-4Y-T3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.000MHZ-4Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 9,85640 Kč | 492,82 Kč |
| 100 | 9,44910 Kč | 944,91 Kč |
| 250 | 8,93508 Kč | 2 233,77 Kč |
| 500 | 8,56550 Kč | 4 282,75 Kč |
| 1 000 | 8,21127 Kč | 8 211,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,67967 Kč | 23 039,01 Kč |
| 6 000 | 7,36228 Kč | 44 173,68 Kč |
| 9 000 | 7,18281 Kč | 64 645,29 Kč |
| 15 000 | 6,96305 Kč | 104 445,75 Kč |
| 21 000 | 6,82206 Kč | 143 263,26 Kč |
| 30 000 | 6,67573 Kč | 200 271,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











