ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM3B-29.4912MHZ-10-1-U-T

DigiKey Part Number
300-8221-2-ND - Tape & Reel (TR)
300-8221-1-ND - Cut Tape (CT)
300-8221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-29.4912MHZ-10-1-U-T
Description
CRYSTAL 29.4912MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.4912 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-29.4912MHZ-10-1-U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
29.4912 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1013,34600 Kč133,46 Kč
2512,62160 Kč315,54 Kč
5012,09540 Kč604,77 Kč
10011,59430 Kč1 159,43 Kč
25010,96536 Kč2 741,34 Kč
50010,51152 Kč5 255,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,07685 Kč10 076,85 Kč
2 0009,01456 Kč18 029,12 Kč
3 0008,76052 Kč26 281,56 Kč
5 0008,50285 Kč42 514,25 Kč
7 0008,42487 Kč58 974,09 Kč
10 0008,34761 Kč83 476,10 Kč
12 0008,33647 Kč100 037,64 Kč
24 0008,29793 Kč199 150,32 Kč
25 0008,28425 Kč207 106,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč