
ABM3B-20.000MHZ-20-R40-L4Z-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-20.000MHZ-20-R40-L4Z-TTR-ND - Tape & Reel (TR) 535-ABM3B-20.000MHZ-20-R40-L4Z-TCT-ND - Cut Tape (CT) 535-ABM3B-20.000MHZ-20-R40-L4Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-20.000MHZ-20-R40-L4Z-T |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-20.000MHZ-20-R40-L4Z-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-20-30B-DU | ECS Inc. | 34 939 | XC1514CT-ND | 18,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,70400 Kč | 157,04 Kč |
| 25 | 14,85760 Kč | 371,44 Kč |
| 50 | 14,24020 Kč | 712,01 Kč |
| 100 | 13,65200 Kč | 1 365,20 Kč |
| 250 | 12,90956 Kč | 3 227,39 Kč |
| 500 | 12,37524 Kč | 6 187,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,86344 Kč | 11 863,44 Kč |
| 2 000 | 11,37313 Kč | 22 746,26 Kč |
| 3 000 | 11,09582 Kč | 33 287,46 Kč |
| 5 000 | 10,75614 Kč | 53 780,70 Kč |
| 7 000 | 10,53822 Kč | 73 767,54 Kč |
| 10 000 | 10,31219 Kč | 103 121,90 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |











