
ECS-200-20-30B-DU | |
|---|---|
DigiKey Part Number | XC1514TR-ND - Tape & Reel (TR) XC1514CT-ND - Cut Tape (CT) XC1514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-30B-DU |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-30B-DU Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,49700 Kč | 164,97 Kč |
| 25 | 15,60000 Kč | 390,00 Kč |
| 50 | 14,95340 Kč | 747,67 Kč |
| 100 | 14,33400 Kč | 1 433,40 Kč |
| 250 | 13,55440 Kč | 3 388,60 Kč |
| 500 | 12,99382 Kč | 6 496,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,45636 Kč | 12 456,36 Kč |
| 2 000 | 11,94144 Kč | 23 882,88 Kč |
| 3 000 | 11,65037 Kč | 34 951,11 Kč |
| 5 000 | 11,29375 Kč | 56 468,75 Kč |
| 7 000 | 11,06500 Kč | 77 455,00 Kč |
| 10 000 | 10,82770 Kč | 108 277,00 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |











