ABM11W-26.0000MHZ-7-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 5 728
Unit Price: 7,35000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 20
Unit Price: 7,98000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 4 210
Unit Price: 7,98000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 8 756
Unit Price: 19,95000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 600
Unit Price: 21,00000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 856
Unit Price: 21,00000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 3 380
Unit Price: 18,69000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 878
Unit Price: 14,49000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 2 022
Unit Price: 15,54000 Kč
Datasheet
26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-26.0000MHZ-7-B1U-T3

DigiKey Part Number
535-13860-2-ND - Tape & Reel (TR)
535-13860-1-ND - Cut Tape (CT)
535-13860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-26.0000MHZ-7-B1U-T3
Description
CRYSTAL 26.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-26.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,01300 Kč70,13 Kč
256,62680 Kč165,67 Kč
506,34980 Kč317,49 Kč
1006,08940 Kč608,94 Kč
2505,75848 Kč1 439,62 Kč
5005,51996 Kč2 759,98 Kč
1 0005,29171 Kč5 291,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,94895 Kč14 846,85 Kč
6 0004,74425 Kč28 465,50 Kč
9 0004,62854 Kč41 656,86 Kč
15 0004,48678 Kč67 301,70 Kč
21 0004,39582 Kč92 312,22 Kč
30 0004,30147 Kč129 044,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from WEC