Similar
Similar
Similar
Similar



ABM11W-24.5760MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13841-2-ND - Tape & Reel (TR) 535-13841-1-ND - Cut Tape (CT) 535-13841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.5760MHZ-7-D1X-T3 |
Description | CRYSTAL 24.5760MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.5760MHZ-7-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 25 | 6,64320 Kč | 166,08 Kč |
| 50 | 6,36560 Kč | 318,28 Kč |
| 100 | 6,10450 Kč | 610,45 Kč |
| 250 | 5,77276 Kč | 1 443,19 Kč |
| 500 | 5,53362 Kč | 2 766,81 Kč |
| 1 000 | 5,30481 Kč | 5 304,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96120 Kč | 14 883,60 Kč |
| 6 000 | 4,75600 Kč | 28 536,00 Kč |
| 9 000 | 4,64000 Kč | 41 760,00 Kč |
| 15 000 | 4,49789 Kč | 67 468,35 Kč |
| 21 000 | 4,40671 Kč | 92 540,91 Kč |
| 30 000 | 4,34092 Kč | 130 227,60 Kč |
| 36 000 | 4,26457 Kč | 153 524,52 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




