


ABM11W-24.5760MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-24.5760MHZ-8-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-24.5760MHZ-8-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11W-24.5760MHZ-8-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.5760MHZ-8-D1X-T3 |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.5760MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,25100 Kč | 102,51 Kč |
| 25 | 8,76520 Kč | 219,13 Kč |
| 50 | 7,89380 Kč | 394,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93742 Kč | 14 812,26 Kč |
| 6 000 | 4,68538 Kč | 28 112,28 Kč |
| 9 000 | 4,42925 Kč | 39 863,25 Kč |
| 15 000 | 4,41055 Kč | 66 158,25 Kč |
| 21 000 | 4,39932 Kč | 92 385,72 Kč |
| 30 000 | 4,31212 Kč | 129 363,60 Kč |
| 36 000 | 4,26457 Kč | 153 524,52 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |

