


ABM11W-24.5760MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-24.5760MHZ-6-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-24.5760MHZ-6-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11W-24.5760MHZ-6-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.5760MHZ-6-D1X-T3 |
Description | CRYSTAL 24.5760MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.5760MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 14,18800 Kč | 141,88 Kč |
| 25 | 13,41320 Kč | 335,33 Kč |
| 50 | 12,86160 Kč | 643,08 Kč |
| 100 | 12,32900 Kč | 1 232,90 Kč |
| 250 | 11,65832 Kč | 2 914,58 Kč |
| 500 | 11,17628 Kč | 5 588,14 Kč |
| 1 000 | 10,71382 Kč | 10 713,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96120 Kč | 14 883,60 Kč |
| 6 000 | 4,75600 Kč | 28 536,00 Kč |
| 9 000 | 4,64000 Kč | 41 760,00 Kč |
| 15 000 | 4,49789 Kč | 67 468,35 Kč |
| 21 000 | 4,40671 Kč | 92 540,91 Kč |
| 30 000 | 4,31212 Kč | 129 363,60 Kč |
| 36 000 | 4,26457 Kč | 153 524,52 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |

