ABM11W-24.0000MHZ-8-D2X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 12,90740 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2 985
Unit Price: 7,14000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 16 066
Unit Price: 14,49000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 10 609
Unit Price: 13,65000 Kč
Datasheet
24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-24.0000MHZ-8-D2X-T3

DigiKey Part Number
ABM11W-24.0000MHZ-8-D2X-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11W-24.0000MHZ-8-D2X-T3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-24.0000MHZ-8-D2X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM12W-24.0000MHZ-8-D2X-T3Abracon LLC0ABM12W-24.0000MHZ-8-D2X-T3-ND12,90740 KčSimilar
ABM11W-24.0000MHZ-8-D1X-T3Abracon LLC2 985535-13835-1-ND7,14000 KčParametric Equivalent
416F24022IARCTS-Frequency Controls0416F24022IAR-ND10,99623 KčSimilar
416F24022IATCTS-Frequency Controls0416F24022IAT-ND0,00000 KčSimilar
416F24022IKRCTS-Frequency Controls16 066110-416F24022IKRCT-ND14,49000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,94895 Kč14 846,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4,94895 Kč
Unit Price with VAT:5,98823 Kč