Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ABM12W-24.0000MHZ-8-D2X-T3 | |
|---|---|
DigiKey Part Number | ABM12W-24.0000MHZ-8-D2X-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM12W-24.0000MHZ-8-D2X-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-24.0000MHZ-8-D2X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 0 | 535-13938-1-ND | 17,22000 Kč | Parametric Equivalent |
| ECS-240-8-47-JTN-TR | ECS Inc. | 10 609 | XC1974CT-ND | 13,65000 Kč | Similar |
| 8Q-24.000MEIV-T | TXC CORPORATION | 0 | 887-8Q-24.000MEIV-TCT-ND | 18,69000 Kč | Parametric Equivalent |
| ECS-240-8-47B2-CTN-TR | ECS Inc. | 555 | 50-ECS-240-8-47B2-CTN-TRCT-ND | 11,13000 Kč | Parametric Equivalent |
| FA-118T 24.00M-80AANNHA0RG3 | EPSON | 0 | 114-FA-118T24.00M-80AANNHA0RG3TR-ND | 22,14112 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,90740 Kč | 38 722,20 Kč |
| Unit Price without VAT: | 12,90740 Kč |
|---|---|
| Unit Price with VAT: | 15,61795 Kč |






