Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8Q-24.000MEIV-T | |
|---|---|
DigiKey Part Number | 887-8Q-24.000MEIV-TTR-ND - Tape & Reel (TR) 887-8Q-24.000MEIV-TCT-ND - Cut Tape (CT) 887-8Q-24.000MEIV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-24.000MEIV-T |
Description | CRYSTAL 24MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-24.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-13934-1-ND | 0,74000 Kč | Similar |
| ABM12W-24.0000MHZ-7-D1X-T3 | Abracon LLC | 2 682 | 535-13936-1-ND | 0,74000 Kč | Similar |
| Q 24,0-JXS11-10-10/20-T1-FU-LF | Jauch Quartz | 0 | 1908-Q240-JXS11-10-10/20-T1-FU-LFTR-ND | 0,41247 Kč | Similar |
| Q 24,0-JXS11-8-10/20-T1-FU-LF | Jauch Quartz | 0 | 1908-Q240-JXS11-8-10/20-T1-FU-LFTR-ND | 0,41247 Kč | Similar |
| ABM12W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 0 | 535-13938-1-ND | 0,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,11231 Kč | 55 561,55 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





