Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

416F24022IAR | |
|---|---|
DigiKey Part Number | 416F24022IAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F24022IAR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F24022IKR | CTS-Frequency Controls | 16 066 | 110-416F24022IKRCT-ND | 14,49000 Kč | Similar |
| 416F24022IKT | CTS-Frequency Controls | 0 | 416F24022IKT-ND | 0,00000 Kč | Similar |
| 416F24022ILR | CTS-Frequency Controls | 0 | 416F24022ILR-ND | 10,99623 Kč | Similar |
| 416F24022ILT | CTS-Frequency Controls | 0 | 416F24022ILT-ND | 0,00000 Kč | Similar |
| 416F24012IAR | CTS-Frequency Controls | 0 | 416F24012IAR-ND | 10,99623 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,99623 Kč | 32 988,69 Kč |
| Unit Price without VAT: | 10,99623 Kč |
|---|---|
| Unit Price with VAT: | 13,30544 Kč |




