


ABM11-32.000MHZ-9-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM11-32.000MHZ-9-B1U-TTR-ND - Tape & Reel (TR) 535-ABM11-32.000MHZ-9-B1U-TCT-ND - Cut Tape (CT) 535-ABM11-32.000MHZ-9-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-9-B1U-T |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-9-B1U-T Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11-32.000MHZ-B1U-T | Abracon LLC | 1 138 | 535-14370-1-ND | 12,81000 Kč | Similar |
| ABM11W-32.0000MHZ-8-B1U-T3 | Abracon LLC | 4 233 | 535-13899-1-ND | 13,44000 Kč | Similar |
| ABM12W-32.0000MHZ-8-B1U-T3 | Abracon LLC | 12 669 | 535-13977-1-ND | 21,00000 Kč | Similar |
| 402F32011CAR | CTS-Frequency Controls | 10 787 | 110-402F32011CARCT-ND | 8,40000 Kč | Similar |
| 8Q-32.000MEEV-T | TXC CORPORATION | 77 603 | 887-1849-1-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,68200 Kč | 284,10 Kč |
| 100 | 5,44900 Kč | 544,90 Kč |
| 250 | 5,15208 Kč | 1 288,02 Kč |
| 500 | 4,93914 Kč | 2 469,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,73484 Kč | 4 734,84 Kč |
| 2 000 | 4,53883 Kč | 9 077,66 Kč |
| 3 000 | 4,42806 Kč | 13 284,18 Kč |
| 5 000 | 4,29233 Kč | 21 461,65 Kč |
| 7 000 | 4,20524 Kč | 29 436,68 Kč |
| 10 000 | 4,11485 Kč | 41 148,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

