


ABM11-32.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-14370-2-ND - Tape & Reel (TR) 535-14370-1-ND - Cut Tape (CT) 535-14370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-B1U-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-B1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 10,48240 Kč | 262,06 Kč |
| 50 | 10,05380 Kč | 502,69 Kč |
| 100 | 9,63600 Kč | 963,60 Kč |
| 250 | 9,11312 Kč | 2 278,28 Kč |
| 500 | 8,73600 Kč | 4 368,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,37463 Kč | 8 374,63 Kč |
| 2 000 | 8,02838 Kč | 16 056,76 Kč |
| 3 000 | 7,83246 Kč | 23 497,38 Kč |
| 5 000 | 7,59258 Kč | 37 962,90 Kč |
| 7 000 | 7,43863 Kč | 52 070,41 Kč |
| 10 000 | 7,27894 Kč | 72 789,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

