


ABM11-143-27.120MHZ-T3 | |
|---|---|
DigiKey Part Number | 535-13525-2-ND - Tape & Reel (TR) 535-13525-1-ND - Cut Tape (CT) 535-13525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-143-27.120MHZ-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±30ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 25 | 6,06480 Kč | 151,62 Kč |
| 50 | 5,81040 Kč | 290,52 Kč |
| 100 | 5,57050 Kč | 557,05 Kč |
| 250 | 5,26892 Kč | 1 317,23 Kč |
| 500 | 5,05078 Kč | 2 525,39 Kč |
| 1 000 | 4,84160 Kč | 4 841,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,52801 Kč | 13 584,03 Kč |
| 6 000 | 4,34073 Kč | 26 044,38 Kč |
| 9 000 | 4,23485 Kč | 38 113,65 Kč |
| 15 000 | 4,10514 Kč | 61 577,10 Kč |
| 21 000 | 4,02190 Kč | 84 459,90 Kč |
| 30 000 | 3,93555 Kč | 118 066,50 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |






