12 MHz ±10ppm Crystal 8pF 125 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±10ppm Crystal 8pF 125 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10-166-12.000MHZ-T3

DigiKey Part Number
535-13520-2-ND - Tape & Reel (TR)
535-13520-1-ND - Cut Tape (CT)
535-13520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-166-12.000MHZ-T3
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 8pF 125 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-166-12.000MHZ-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
125 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,18900 Kč81,89 Kč
257,74400 Kč193,60 Kč
507,42060 Kč371,03 Kč
1007,11410 Kč711,41 Kč
2506,72692 Kč1 681,73 Kč
5006,44848 Kč3 224,24 Kč
1 0006,18160 Kč6 181,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,78124 Kč17 343,72 Kč
6 0005,54218 Kč33 253,08 Kč
9 0005,40701 Kč48 663,09 Kč
15 0005,24148 Kč78 622,20 Kč
21 0005,13524 Kč107 840,04 Kč
30 0005,02506 Kč150 751,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč