


ABLS2-3.6864MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9856-2-ND - Tape & Reel (TR) 535-9856-1-ND - Cut Tape (CT) 535-9856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-3.6864MHZ-D4Y-T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-3.6864MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 50 | 4,95980 Kč | 247,99 Kč |
| 100 | 4,75600 Kč | 475,60 Kč |
| 250 | 4,49860 Kč | 1 124,65 Kč |
| 500 | 4,31214 Kč | 2 156,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,13388 Kč | 4 133,88 Kč |
| 2 000 | 3,96275 Kč | 7 925,50 Kč |
| 3 000 | 3,86601 Kč | 11 598,03 Kč |
| 5 000 | 3,74751 Kč | 18 737,55 Kč |
| 7 000 | 3,67147 Kč | 25 700,29 Kč |
| 10 000 | 3,59253 Kč | 35 925,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





