


| SMBJ10CA | |
|---|---|
| DigiKey Part Number | SMBJ10CABTR-ND - Tape & Reel (TR) SMBJ10CABCT-ND - Cut Tape (CT) SMBJ10CABDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ10CA | 
| Description | TVS DIODE 10VWM 17VC DO214AA | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMBJ10CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 10V | |
| Voltage - Breakdown (Min) | 11.1V | |
| Voltage - Clamping (Max) @ Ipp | 17V | |
| Current - Peak Pulse (10/1000µs) | 35.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč | 
| 10 | 5,36800 Kč | 53,68 Kč | 
| 100 | 3,93230 Kč | 393,23 Kč | 
| 500 | 3,18332 Kč | 1 591,66 Kč | 
| 1 000 | 2,72559 Kč | 2 725,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,05979 Kč | 6 179,37 Kč | 
| 6 000 | 1,93496 Kč | 11 609,76 Kč | 
| 9 000 | 1,82053 Kč | 16 384,77 Kč | 
| Unit Price without VAT: | 8,95000 Kč | 
|---|---|
| Unit Price with VAT: | 10,82950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic