


ABLS-3.6864MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9893-2-ND - Tape & Reel (TR) 535-9893-1-ND - Cut Tape (CT) 535-9893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.6864MHZ-L4Q-T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-3.6864MHZ-L4Q-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±100ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 4,00400 Kč | 40,04 Kč |
| 25 | 3,78720 Kč | 94,68 Kč |
| 50 | 3,62880 Kč | 181,44 Kč |
| 100 | 3,47870 Kč | 347,87 Kč |
| 250 | 3,29016 Kč | 822,54 Kč |
| 500 | 3,15418 Kč | 1 577,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,02384 Kč | 3 023,84 Kč |
| 2 000 | 2,89871 Kč | 5 797,42 Kč |
| 3 000 | 2,82794 Kč | 8 483,82 Kč |
| 5 000 | 2,74121 Kč | 13 706,05 Kč |
| 7 000 | 2,68556 Kč | 18 798,92 Kč |
| 10 000 | 2,62781 Kč | 26 278,10 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


